Kraus & Naimer 2 Position 60 °, Rotary Knob Actuator 20 A
- RS Stock No.:
- 323-561
- Mfr. Part No.:
- CA10.A200/GBA002.*FT
- Brand:
- Kraus & Naimer
Subtotal (1 unit)*
$66.24
(exc. GST)
$72.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 57 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.24 |
*price indicative
- RS Stock No.:
- 323-561
- Mfr. Part No.:
- CA10.A200/GBA002.*FT
- Brand:
- Kraus & Naimer
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
| Brand | Kraus & Naimer | |
| Product Type | Rotary Switch Cam Switch | |
| Series | CA | |
| Mount Type | Panel | |
| Number of Positions | 2 | |
| Terminal Type | Finger-Proof | |
| Number of Poles | 18 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Rotary Knob | |
| Contact Voltage | 660V | |
| Maximum Operating Temperature | 55°C | |
| Length | 51.7mm | |
| Width | 48mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CENELEC EN50005 | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Product Type Rotary Switch Cam Switch | ||
Series CA | ||
Mount Type Panel | ||
Number of Positions 2 | ||
Terminal Type Finger-Proof | ||
Number of Poles 18 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Rotary Knob | ||
Contact Voltage 660V | ||
Maximum Operating Temperature 55°C | ||
Length 51.7mm | ||
Width 48mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CENELEC EN50005 | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- IE
Series CA10
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 20A
S0 size (48x48mm)
- RS Stock No. 0236350
- Mfr. Part No. CA10.A222/GBA001.*FT
Each
$154.60
- RS Stock No. 0323577
- Mfr. Part No. CA10.A201/GBA001.*FT
Each
$81.02
- RS Stock No. 0236366
- Mfr. Part No. CA10.A223/GBA001.*FT
Each
$54.77
- RS Stock No. 0323612
- Mfr. Part No. CA10.A220/GBA001.*FT
Each
$85.86
Related links
- Kraus & Naimer 2 Position 60 °, Rotary Knob Actuator 20 A
- Kraus & Naimer 4 Position 60 °, Rotary Knob Actuator 20 A
- Kraus & Naimer 2 Position 60 ° 25 A
- Kraus & Naimer 3 Position 60 °, Rotary Knob Actuator 20 A
- Kraus & Naimer 5 Position 60 °, Rotary Knob Actuator 20 A
- Kraus & Naimer 6 Position 60 °, Rotary Knob Actuator 20 A
- Kraus & Naimer 2 Position 60 ° 20 A
- Kraus & Naimer 3 Position 60 °