- RS Stock No.:
- 271-4889
- Mfr. Part No.:
- 019121 T3-3-15680/V/SVB-SW
- Brand:
- Eaton
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$205.31
(exc. GST)
$225.84
(inc. GST)
Units | Per unit |
1 + | $205.31 |
- RS Stock No.:
- 271-4889
- Mfr. Part No.:
- 019121 T3-3-15680/V/SVB-SW
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.
Maintenance switch
Part group reference T3
STOP function
Lockable in the 0 (Off) position
Part group reference T3
STOP function
Lockable in the 0 (Off) position
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P + N |
Cam Switch Type | On-Off Cam Switch |
Series | Eaton Moeller |
Normal State Configuration | 1NO/1NC |
Maximum Current | 32A |
Maximum Voltage | 690V (Volts) |
Angle of Throw | 90° |
Actuator Type | Door Coupling Rotary Drive |
Related links
- Standard Type Cam Follower Cam Follower 30mm ID, 80mm OD
- Standard Type Cam Follower Cam Follower 12mm ID, 30mm OD
- Standard Caged Cam Follower Cam Follower 16mm ID, 35mm OD
- Miniature Thrust Cam Follower Cam Follower 5mm ID, 10mm OD
- Standard Type Cam Follower Cam Follower 18mm ID, 40mm OD
- Yoke Cam Follower Cam Follower 8mm ID, 8mm OD
- Eaton 690V (Volts), 20A
- Eaton 690V (Volts), 32A