Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A

Subtotal (1 unit)*

$713.99

(exc. GST)

$785.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$713.99

*price indicative

RS Stock No.:
271-6149
Mfr. Part No.:
096150 T5-4-15068/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

3

Mount Type

Flush

Terminal Type

Screw

Number of Poles

3

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

100A

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Maximum Operating Temperature

40°C

Width

88mm

Standards/Approvals

EN/IEC 60204, IEC/EN 60947

Depth

88mm

Length

141mm

Hazardous Area Certification

No

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton star delta switch is available with black thumb grip and front plate. The star switch has maintained switch performance and switching angle of 60 °.

Degree of protection front IP65

Design flush mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy