- RS Stock No.:
- 271-6130
- Mfr. Part No.:
- 095961 T5-4-8344/EA/SVB
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$659.88
(exc. GST)
$725.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $659.88 |
- RS Stock No.:
- 271-6130
- Mfr. Part No.:
- 095961 T5-4-8344/EA/SVB
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T5
Emergency switching off function
Lockable in the 0 (Off) position
Part group reference T5
Emergency switching off function
Lockable in the 0 (Off) position
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller |
Cam Switch Type | On-Off Cam Switch |
Pole and Throw Configuration | 8P |
Maximum Current | 100A |
Maximum Voltage | 690V (Volts) |
Angle of Throw | 90° |
Actuator Type | Door Coupling Rotary Drive |
Related links
- Eaton, 8P 90° On-Off Cam Switch, 690V (Volts), 100A, Door Coupling...
- Eaton, 8P 90° On-Off Cam Switch, 600V (Volts), 100A, Door Coupling...
- Eaton, 8P 2 Position 90° On-Off Cam Switch, 600V (Volts), 100A,...
- Eaton, 8P 90° On-Off Cam Switch, 690V (Volts), 32A, Door Coupling...
- Eaton, 8P 90° On-Off Cam Switch, 690V (Volts), 63A, Door Coupling...
- Eaton, 6P 90° On-Off Cam Switch, 600V (Volts), 100A, Door Coupling...
- Eaton, 6P 90° On-Off Cam Switch, 690V (Volts), 100A, Door Coupling...
- Eaton, 8P 90° On-Off Cam Switch, 690V (Volts), 95A, Door Coupling...