Eaton 90 °, Rotary Actuator 63 A

Subtotal (1 unit)*

$345.82

(exc. GST)

$380.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$345.82

*price indicative

RS Stock No.:
271-6082
Mfr. Part No.:
094272 T5B-1-8200/V/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Rear

Number of Poles

1

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

63A

Maximum Operating Temperature

50°C

Contact Voltage

690V

Actuator Type

Rotary

Width

88mm

Length

138mm

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947-3, UL, UL 60947-4-1, CE, CSA, IEC/EN 60204, IEC/EN 60947, VDE 0660

Depth

88mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.

Maintenance switch

Part group reference T5B

STOP function

Lockable in the 0 (Off) position

Note

Eaton formerly known as Moeller

  • RS Stock No. 2715418
  • Mfr. Part No. 207427 T5B-4-15682/V/SVB
Each
$622.31
  • RS Stock No. 2715416
  • Mfr. Part No. 207425 T5B-4-15682/EA/SVB
Each
$573.05
  • RS Stock No. 2716041
  • Mfr. Part No. 092482 T5B-3-15284/V/SVB
Each
$557.86
  • RS Stock No. 2715928
  • Mfr. Part No. 091433 T5B-7-8349/V/SVB-SW
Each
$877.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy