Eaton 3 Position 45 °, Short Thumb Grip Actuator 63 A

Subtotal (1 unit)*

$367.63

(exc. GST)

$404.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$367.63

*price indicative

RS Stock No.:
271-6038
Mfr. Part No.:
092422 T5B-3-2/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

3

Mount Type

Flush

Terminal Type

Screw

Number of Poles

3

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

63A

Maximum Operating Temperature

40°C

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Width

88mm

Hazardous Area Certification

No

Length

124mm

Depth

88mm

Standards/Approvals

EN/IEC 60204, IEC/EN 60947

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton reversing cam switch is compact and robust. The rotary reversing cam switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches and has momentary switching performance.

Part group reference T5B

Degree of protection front IP65

Design flush mounting

Note

Eaton formerly known as Moeller

  • RS Stock No. 2715999
  • Mfr. Part No. 092149 T5B-4-41/Z
Each
$514.92
  • RS Stock No. 2716050
  • Mfr. Part No. 092918 T5B-2-8400/E
Each
$308.04
  • RS Stock No. 2716027
  • Mfr. Part No. 092374 T5B-3-8228/E
Each
$386.56
  • RS Stock No. 2715473
  • Mfr. Part No. 222517 T5B-3-2/I4
Each
$476.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy