Eaton 7 Position 45 °, Toggle Actuator 63 A

Subtotal (1 unit)*

$465.68

(exc. GST)

$512.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$465.68

*price indicative

RS Stock No.:
271-5992
Mfr. Part No.:
092096 T5B-4-8244/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Number of Positions

7

Mount Type

Flush

Number of Poles

1

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Contact Current

63A

Minimum Operating Temperature

-25°C

Contact Voltage

690V

Maximum Operating Temperature

40°C

Actuator Type

Toggle

Hazardous Area Certification

No

Standards/Approvals

CSA, EN/IEC 60204

Width

88mm

Depth

88mm

Length

141mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Standards IEC/EN 60947

VDE approved

CSA approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T5B

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy