Eaton 4 Position 45 °, Short Thumb Grip Actuator 100 A

Subtotal (1 unit)*

$622.31

(exc. GST)

$684.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$622.31

*price indicative

RS Stock No.:
271-6161
Mfr. Part No.:
096408 T5-3-8332/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

4

Mount Type

Rear

Terminal Type

Screw

Number of Poles

3

Angle of Throw

45 °

IP Rating

IP65

Contact Current

100A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Actuator Type

Short Thumb Grip

Contact Voltage

60V

Length

165mm

Width

88mm

Standards/Approvals

VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA, CE

Hazardous Area Certification

No

Depth

88mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Part group reference T5

Degree of protection front IP65

Note

Eaton formerly known as Moeller

  • RS Stock No. 2716114
  • Mfr. Part No. 095545 T5-5-15144/Z
Each
$900.20
  • RS Stock No. 2715135
  • Mfr. Part No. 096876 T5-2-171/E
Each
$432.20
  • RS Stock No. 2715139
  • Mfr. Part No. 097036 T5-2-148/E
Each
$432.20
  • RS Stock No. 2716138
  • Mfr. Part No. 096052 T5-4-41/Z
Each
$763.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy