Eaton 90 °, Rotary Actuator 63 A
- RS Stock No.:
- 271-5946
- Mfr. Part No.:
- 091819 T5B-6-15168/V/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
$792.45
(exc. GST)
$871.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $792.45 |
*price indicative
- RS Stock No.:
- 271-5946
- Mfr. Part No.:
- 091819 T5B-6-15168/V/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Rear | |
| Terminal Type | Screw | |
| Number of Poles | 9 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 63A | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 60V | |
| Length | 221mm | |
| Width | 88mm | |
| Standards/Approvals | IEC/EN 60947-3, VDE 0660, CE, CSA, IEC/EN 60204, IEC/EN 60947, UL | |
| Hazardous Area Certification | No | |
| Depth | 88mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Rear | ||
Terminal Type Screw | ||
Number of Poles 9 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 63A | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 60V | ||
Length 221mm | ||
Width 88mm | ||
Standards/Approvals IEC/EN 60947-3, VDE 0660, CE, CSA, IEC/EN 60204, IEC/EN 60947, UL | ||
Hazardous Area Certification No | ||
Depth 88mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T5B
Emergency switching off function
Degree of protection front IP65
Note
Eaton formerly known as Moeller
Related links
- Eaton 90 °, Rotary Actuator 63 A
- Eaton 90 °, Rotary Actuator 100 A
- Eaton 3 Position 90 °, Rotary Actuator 32 A
- Eaton 90 °, Short Thumb Grip Actuator 63 A
- Eaton 1 Position 90 °, Rotary Shaft Actuator 32 A
- Eaton 3 Position 90 °, Rotary Actuator 63 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 63 A
- RS PRO Zinc Alloy 5-way Control Cabinet Key
