Eaton 2 Position 90 °, Toggle Actuator 32 A
- RS Stock No.:
- 271-5809
- Mfr. Part No.:
- 076074 T3-6-8348/Z
- Brand:
- Eaton
Subtotal (1 unit)*
$348.56
(exc. GST)
$383.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.56 |
*price indicative
- RS Stock No.:
- 271-5809
- Mfr. Part No.:
- 076074 T3-6-8348/Z
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Rear | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 12 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Actuator Type | Toggle | |
| Maximum Operating Temperature | 50°C | |
| Contact Voltage | 60V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Width | 54mm | |
| Depth | 61mm | |
| Length | 179mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Rear | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 12 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Actuator Type Toggle | ||
Maximum Operating Temperature 50°C | ||
Contact Voltage 60V | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Width 54mm | ||
Depth 61mm | ||
Length 179mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.
Part group reference T3
Degree of protection front IP65
Design rear mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Toggle Actuator 32 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 63 A
- Eaton 2 Position 90 °, Short Lever Actuator 32 A
- Eaton 90 °, Rotary Actuator 32 A
