Eaton 2 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$75.57

(exc. GST)

$83.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.57

*price indicative

RS Stock No.:
271-5730
Mfr. Part No.:
062584 T0-1-15402/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

2

Mount Type

Rear

Terminal Type

Screw

Number of Poles

2

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

50°C

Actuator Type

Toggle

Contact Voltage

690V

Width

48mm

Standards/Approvals

CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660

Depth

118mm

Hazardous Area Certification

No

Length

118mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T0

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy