- RS Stock No.:
- 271-4578
- Mfr. Part No.:
- 014134 T0-5-15133/Z
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$144.44
(exc. GST)
$158.88
(inc. GST)
Units | Per unit |
---|---|
1 + | $144.44 |
- RS Stock No.:
- 271-4578
- Mfr. Part No.:
- 014134 T0-5-15133/Z
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | Eaton Moeller |
Cam Switch Type | Multi Step Cam Switch |
Pole and Throw Configuration | 2P |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 6 |
Angle of Throw | 45° |
Actuator Type | Short Thumb Grip |
Related links
- Eaton, 2P 6 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 5 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 3 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 4 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 7 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 8 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 3 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 2P 4 Position 90° Multi Step Cam Switch, 690V (Volts), 20A,...