Eaton 5 Position 30 °, Toggle Actuator 10 A

Subtotal (1 unit)*

$286.59

(exc. GST)

$315.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$286.59

*price indicative

RS Stock No.:
271-5086
Mfr. Part No.:
041671 TM-5-8252/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Number of Positions

5

Mount Type

Flush

Terminal Type

Screw

Number of Poles

2

Angle of Throw

30 °

IP Rating

IP65

Contact Current

10A

Minimum Operating Temperature

-25°C

Actuator Type

Toggle

Contact Voltage

500V

Maximum Operating Temperature

50°C

Depth

30mm

Width

30mm

Standards/Approvals

CE, CSA, IEC/EN 60947, IEC/EN 60947-3, IEC/EN 60947-5-1, UL, UL 508, VDE 0660

Hazardous Area Certification

No

Length

110mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
AT

Eaton Cam Switch, 10A Maximum Current, 500V Maximum Voltage - 041671 TM-5-8252/E


This Cam Switch is a high-quality multi-step cam switch designed for versatile electrical control. With dimensions of 110 x 30 x 30 mm, it offers a compact solution for various applications. This flush mount cam switch operates at a maximum voltage of 500V and can handle a current of up to 10A, making it suitable for numerous automation and electrical projects.

Features & Benefits


• Features five distinct positions for precise control

• Maintained actuator for reliable operation

• Toggle type for straightforward manual control

• Screw terminals for secure and easy electrical connections

• High degree of protection rated IP65, suitable for harsh environments

• Mechanical lifespan of 1 million operations ensures durability

Applications


• Used in industrial automation systems for machine control

• Suitable for control panels requiring compact switching solutions

• Ideal for electrical distribution boards as a reliable switch

• Utilised in machinery where multiple operational states are required

• Perfect for front mounting in various installations

What is the significance of the IP65 rating?


The IP65 rating indicates that the switch is highly resistant to dust and water ingress, making it ideal for use in outdoor or damp environments while ensuring operational reliability.

How does the toggle mechanism enhance usability?


The toggle mechanism allows for easy manual control, making it simple to switch between positions and providing instant feedback during operation, which can be particularly beneficial in automation settings.

What should be considered for terminal connections?


The switch accommodates various terminal capacities, including solid and flexible cables, ensuring compatibility with diverse wiring requirements. It is crucial to adhere to the specific tightening torque of 0.4 Nm for optimal performance.

What are the operational temperature limits for effective functioning?


This product operates efficiently within a temperature range of -25°C to 50°C, allowing it to be used in a variety of climates and conditions without compromising performance.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy