Eaton 5 Position 45 °, Toggle Actuator 10 A
- RS Stock No.:
- 271-5596
- Mfr. Part No.:
- 046120 TM-4-8262/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
$248.00
(exc. GST)
$272.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.00 |
*price indicative
- RS Stock No.:
- 271-5596
- Mfr. Part No.:
- 046120 TM-4-8262/EZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Number of Positions | 5 | |
| Mount Type | Center | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 10A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Toggle | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60204, CSA | |
| Width | 30mm | |
| Length | 110mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Number of Positions 5 | ||
Mount Type Center | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 10A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Toggle | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60204, CSA | ||
Width 30mm | ||
Length 110mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- AT
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
UL approved
Auxiliary switch as per IEC/EN 60947-5-1
Part group reference TM
Note
Eaton formerly known as Moeller
- RS Stock No. 2715747
- Mfr. Part No. 065386 TM-2-8241/E
Each
$119.91
- RS Stock No. 2715515
- Mfr. Part No. 222908 T3-4-8262/I2
Each
$311.30
- RS Stock No. 2715761
- Mfr. Part No. 067759 TM-3-8261/E
Each
$193.25
- RS Stock No. 2715776
- Mfr. Part No. 070132 TM-5-8281/E
Each
$268.50
Related links
- Eaton 5 Position 45 °, Toggle Actuator 20 A
- Eaton 5 Position 30 °, Toggle Actuator 10 A
- Eaton 5 Position 45 °, Toggle Actuator 32 A
- Eaton 5 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 60 °, Toggle Actuator 10 A
- Eaton 5 Position 45 °, Short Thumb Grip Actuator 32 A
- Hammers
- Draw Wires & Fish Tapes












