Eaton 90 °, Rotary Actuator 32 A
- RS Stock No.:
- 271-5467
- Mfr. Part No.:
- 218994 T3-2-8324/I2/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
$234.86
(exc. GST)
$258.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.86 |
*price indicative
- RS Stock No.:
- 271-5467
- Mfr. Part No.:
- 218994 T3-2-8324/I2/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Poles | 4 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 32A | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Width | 108mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 60947-4-1, VDE 0660, CSA, CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL | |
| Depth | 124mm | |
| Length | 185mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Poles 4 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 32A | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Width 108mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 60947-4-1, VDE 0660, CSA, CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL | ||
Depth 124mm | ||
Length 185mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T3
Emergency switching off function
Degree of protection IP65
Note
Eaton formerly known as Moeller
