Eaton 90 °, Rotary Actuator 32 A
- RS Stock No.:
- 271-4841
- Mfr. Part No.:
- 017667 T3-2-10/EA/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
$199.34
(exc. GST)
$219.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.34 |
*price indicative
- RS Stock No.:
- 271-4841
- Mfr. Part No.:
- 017667 T3-2-10/EA/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 32A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN/IEC 60204, IEC/EN 60947 | |
| Length | 116mm | |
| Width | 65mm | |
| Hazardous Area Certification | No | |
| Depth | 74mm | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 32A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN/IEC 60204, IEC/EN 60947 | ||
Length 116mm | ||
Width 65mm | ||
Hazardous Area Certification No | ||
Depth 74mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has red rotary handle and yellow locking ring.
Maintenance switch
Part group reference T3
Emergency switching off function
Degree of protection front IP65
Note
Eaton formerly known as Moeller
