Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$149.17

(exc. GST)

$164.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.17

*price indicative

RS Stock No.:
271-5488
Mfr. Part No.:
222658 T0-3-2/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Mount Type

Surface

Number of Positions

3

Number of Poles

3

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Hazardous Area Certification

NO

Standards/Approvals

EN/IEC 60204, IEC/EN 60947

Depth

122mm

Length

137mm

Width

80mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton reversing cam switch is compact and robust. The rotary reversing cam switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches and has momentary switching performance.

Part group reference T0

Degree of protection IP65

Design surface mounting

Note

Eaton formerly known as Moeller

Related links