Eaton 3 Position 60 °, Toggle Actuator 20 A
- RS Stock No.:
- 271-5319
- Mfr. Part No.:
- 207141 T0-4-8440/I1
- Brand:
- Eaton
Subtotal (1 unit)*
$153.88
(exc. GST)
$169.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.88 |
*price indicative
- RS Stock No.:
- 271-5319
- Mfr. Part No.:
- 207141 T0-4-8440/I1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller Series T0 | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Toggle | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Width | 80mm | |
| Length | 137mm | |
| Depth | 122mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller Series T0 | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Toggle | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Width 80mm | ||
Length 137mm | ||
Depth 122mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection IP65
Design surface mounting
Switching function one tapped winding
Related links
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Rotary Actuator 20 A
- Eaton 3 Position 60 °, Short Actuator 20 A
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
