Eaton 3 Position 60 °, Toggle Actuator 20 A
- RS Stock No.:
- 271-4529
- Mfr. Part No.:
- 013884 T0-4-5/E
- Brand:
- Eaton
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 271-4529
- Mfr. Part No.:
- 013884 T0-4-5/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 3 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Toggle | |
| Contact Voltage | 690V | |
| Width | 48mm | |
| Standards/Approvals | IEC/EN 60947-3, UL, VDE 0660, CE, CSA, IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Length | 105mm | |
| Depth | 105mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller T0 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 3 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Toggle | ||
Contact Voltage 690V | ||
Width 48mm | ||
Standards/Approvals IEC/EN 60947-3, UL, VDE 0660, CE, CSA, IEC/EN 60947 | ||
Hazardous Area Certification No | ||
Length 105mm | ||
Depth 105mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Degree of protection front IP65
Design flush mounting
Switching function one tapped winding
- RS Stock No. 2714517
- Mfr. Part No. 013827 T0-4-24/Z
Each
$155.46
- RS Stock No. 2714563
- Mfr. Part No. 014055 T0-4-8480/E
Each
$129.51
- RS Stock No. 2714932
- Mfr. Part No. 020484 T3-4-47/E
Each
$270.01
- RS Stock No. 2715319
- Mfr. Part No. 207141 T0-4-8440/I1
Each
$153.88
Related links
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 4 Position 60 °, Toggle Actuator 20 A
- Eaton 18 Position 60 °, Toggle Actuator 20 A
- Eaton 5 Position 60 °, Toggle Actuator 20 A
- Eaton 6 Position 60 °, Toggle Actuator 20 A
- Eaton 2 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 32 A
- Eaton 3 Position 60 °, Toggle Actuator 10 A












