Eaton 90 °, Rotary Actuator 160 A
- RS Stock No.:
- 271-5232
- Mfr. Part No.:
- 200127 T6-160-6/V/SVB-SW/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$1,985.06
(exc. GST)
$2,183.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,985.06 |
*price indicative
- RS Stock No.:
- 271-5232
- Mfr. Part No.:
- 200127 T6-160-6/V/SVB-SW/HI11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Rear | |
| Terminal Type | Screw | |
| Number of Poles | 6 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 160A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Width | 225mm | |
| Length | 200mm | |
| Depth | 200mm | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Rear | ||
Terminal Type Screw | ||
Number of Poles 6 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 160A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
Width 225mm | ||
Length 200mm | ||
Depth 200mm | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- DE
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.
Maintenance switch
Part group reference T6
STOP function
Lockable in the 0 (Off) position
Note
Eaton formerly known as Moeller
