Eaton 3 Position 60 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$481.05

(exc. GST)

$529.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$481.05

*price indicative

RS Stock No.:
271-5201
Mfr. Part No.:
197387 T0-2-8211/SE1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Board

Number of Positions

3

Number of Poles

2

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Toggle

Contact Voltage

690V

Maximum Operating Temperature

40°C

Length

200mm

Standards/Approvals

EN/IEC 60947

Width

150mm

Hazardous Area Certification

No

Depth

127mm

COO (Country of Origin):
GB
The Eaton Moeller T0 series Changeover switch in steel enclosure and 60 ° of switching angle.

Screw connection

Degree of protection IP65

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy