Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-5151
- Mfr. Part No.:
- 098166 T0-3-8401/IVS
- Brand:
- Eaton
Subtotal (1 unit)*
$98.37
(exc. GST)
$108.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.37 |
*price indicative
- RS Stock No.:
- 271-5151
- Mfr. Part No.:
- 098166 T0-3-8401/IVS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Board | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP30 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Length | 101mm | |
| Hazardous Area Certification | No | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60947, EN/IEC 60204 | |
| Depth | 55mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Board | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP30 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Length 101mm | ||
Hazardous Area Certification No | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60947, EN/IEC 60204 | ||
Depth 55mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Current, 690V Voltage - 098166 T0-3-8401/IVS
This cam switch is a robust motor reversing cam switch designed for electrical applications. It features a durable plastic enclosure and a compact size with dimensions of 101 x 54 x 55 mm. This model is particularly well-suited for switching operations in a variety of environments, supporting maximum currents of 20A and voltages up to 690V.
Features & Benefits
• Motor reversing capability offers versatile operation configurations
• Designed for front mounting, optimising installation convenience
• Maintained action with a clear 0 (off) position enhances user control
• Screw terminal connections simplify wiring and maintenance
• IP30 protection rating safeguards against dust ingress
Applications
• Ideal for service distribution board installations
• Used in motor control for efficient power management
• Suitable for switching tasks in industrial automation settings
• Effective for branch circuits and as a motor disconnect
What is the significance of the 60° switching angle in usage?
The 60° switching angle facilitates precise positioning, ensuring smooth transitions between the 3 available operational positions, which enhances the overall control over equipment.
How does the enclosure material contribute to its functionality?
The plastic enclosure is designed to withstand various environmental conditions while providing effective insulation, ensuring safety during operation.
What performance parameters should I consider for high voltage applications?
This model supports maximum voltage ratings of up to 690V, making it suitable for high voltage applications, but always ensure compatibility with your specific system requirements.
How does the mechanical lifespan impact its selection?
With a mechanical lifespan rated at 400,000 operations, this cam switch minimises replacement frequency, proving beneficial in reducing downtime and maintenance costs over time.
What wiring configurations can be accommodated by the terminal type?
The screw terminal type allows for flexible wiring options, accommodating both solid and flexible wires, making it versatile for various installation needs.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A
