Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A

Subtotal (1 unit)*

$573.05

(exc. GST)

$630.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$573.05

*price indicative

RS Stock No.:
271-6152
Mfr. Part No.:
096376 T5-3-8401/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Mount Type

Flush

Number of Positions

3

Terminal Type

Screw

Number of Poles

3

Angle of Throw

60 °

IP Rating

IP65

Contact Current

100A

Minimum Operating Temperature

-25°C

Actuator Type

Short Thumb Grip

Contact Voltage

600V

Maximum Operating Temperature

50°C

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660

Width

88mm

Length

124mm

Hazardous Area Certification

No

Depth

124mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton reversing cam switch is compact and robust. The rotary reversing cam switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches and has momentary switching performance.

Part group reference T5

Degree of protection front IP65

Design flush mounting

Note

Eaton formerly known as Moeller

  • RS Stock No. 0332199
  • Mfr. Part No. 78819007 T0-1-15431/E/EZ-P1(RS332-199)
Each
$64.51
  • RS Stock No. 2714060
  • Mfr. Part No. 005836 T3-9-15238/E
Each
$535.03
  • RS Stock No. 3115414
  • Mfr. Part No. CA25.A201/GBA001.*FT
Each
$47.16
  • RS Stock No. 2714870
  • Mfr. Part No. 018586 T3-2-96/EZ
Each
$174.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy