Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A

Subtotal (1 unit)*

$457.47

(exc. GST)

$503.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$457.47

*price indicative

RS Stock No.:
271-5134
Mfr. Part No.:
096850 T5-2-37/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Rear

Number of Positions

3

Terminal Type

Screw

Number of Poles

2

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

100A

Maximum Operating Temperature

40°C

Contact Voltage

690V

Actuator Type

Short Thumb Grip

Width

88mm

Length

149mm

Standards/Approvals

EN/IEC 60204, IEC/EN 60947

Hazardous Area Certification

No

Depth

88mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Degree of protection front IP65

Design rear mounting

Switching function 2 speeds

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy