Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$141.97

(exc. GST)

$156.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.97

*price indicative

RS Stock No.:
271-5091
Mfr. Part No.:
043594 T0-4-8294/IVS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller

Mount Type

Board

Number of Positions

3

Terminal Type

Screw

Number of Poles

4

Angle of Throw

90 °

IP Rating

IP30

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

50°C

Contact Voltage

690V

Actuator Type

Short Thumb Grip

Depth

111mm

Hazardous Area Certification

No

Standards/Approvals

CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660

Length

111mm

Width

54mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Part group reference T0

Degree of protection front IP30

Design service distribution board mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy