Eaton 2 Position 45 °, Toggle Actuator 32 A

Subtotal (1 unit)*

$169.81

(exc. GST)

$186.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.81

*price indicative

RS Stock No.:
271-4846
Mfr. Part No.:
017816 T3-2-15136/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Flush

Number of Positions

2

Number of Poles

2

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

32A

Actuator Type

Toggle

Contact Voltage

60V

Maximum Operating Temperature

50°C

Standards/Approvals

IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660, IEC/EN 60204, CSA

Hazardous Area Certification

No

Depth

54mm

Length

91mm

Width

61mm

Mechanical Life

500000Cycles

COO (Country of Origin):
GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Standards IEC/EN 60947

VDE approved

CSA approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T3

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy