- RS Stock No.:
- 271-4786
- Mfr. Part No.:
- 016176 T0-8-8477/Z
- Brand:
- Eaton
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$185.59
(exc. GST)
$204.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $185.59 |
- RS Stock No.:
- 271-4786
- Mfr. Part No.:
- 016176 T0-8-8477/Z
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Specifications
Attribute | Value |
---|---|
Series | T0 |
Pole and Throw Configuration | 4P |
Cam Switch Type | On-Off Cam Switch |
Electrical Phase | 3 |
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 16 |
Angle of Throw | 45° |
Actuator Type | Toggle |
Related links
- Eaton, 4P 16 Position 45° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 4P 4 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 4P 2 Position 45° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 4P 12 Position 45° On-Off Cam Switch, 690V (Volts), 20A,...
- Eaton, 4P 5 Position 45° Control/Load Cam Switch, 690V (Volts),...
- Eaton, 4P 4 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 3P 6 Position 45° Multi Step Cam Switch, 690V (Volts), 20A,...
- Eaton, 5P 3 Position 60° Multi Step Cam Switch, 690V (Volts), 20A,...