Eaton 8 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$141.97

(exc. GST)

$156.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.97

*price indicative

RS Stock No.:
271-5009
Mfr. Part No.:
029360 T0-4-8245/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Rear

Number of Positions

8

Terminal Type

Screw

Number of Poles

1

Angle of Throw

45 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Actuator Type

Toggle

Contact Voltage

690V

Hazardous Area Certification

No

Standards/Approvals

EN/IEC 60204, CSA

Width

48mm

Depth

48mm

Length

147mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB

Eaton Cam Switch, 20A Maximum Current, 690V Maximum Voltage - 029360 T0-4-8245/Z


This cam switch belongs to the multi-step switch category and is designed for versatile applications in electrical distribution. With dimensions of 147 x 48 x 48 mm, this robust switch not only operates in a 1P configuration but also supports a maximum current of 20 A and a voltage capacity of up to 690 V. It features a toggle actuator and is rear-mounted, making it suitable for a variety of installation environments.

Features & Benefits


• Designed for single-pole operation, providing flexibility

• 20A capacity allows for various circuit demands

• 8-position functionality for precise control

• Screw terminal connections facilitate easy wiring

• 45° switching angle enhances operational efficiency

Applications


• Suitable for use in branch circuits for power distribution

• Ideal for motor disconnect in automation

• Can be used in intermediate and ground mounting installations

• Perfect for control in mechanical equipment

What are the temperature tolerances for operation?


The operational temperature range for this device is -25 °C to 50 °C, ensuring reliable performance in various conditions.

How does the screw terminal design enhance usability?


The screw terminal allows for secure and straightforward connections, facilitating quick installation and reducing the risk of connection failures.

What is the expected lifespan of the toggle switch?


The mechanical lifespan of this cam switch is rated for 400,000 operations, providing significant longevity for high-frequency switching applications.

Can it be operated in damp environments?


Yes, it possesses an IP65 rating, making it suitable for damp environments while ensuring protection against moisture entry.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy