Eaton 10 Position 30 °, Short Thumb Grip Actuator 10 A

Subtotal (1 unit)*

$292.25

(exc. GST)

$321.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$292.25

*price indicative

RS Stock No.:
271-4713
Mfr. Part No.:
015661 TM-5-8237/EZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Number of Positions

10

Mount Type

Center

Terminal Type

Screw

Number of Poles

1

Angle of Throw

30 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

10A

Contact Voltage

500V

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

UL 508, UL, IEC/EN 60947-5, IEC/EN 60947, CSA, CE, VDE 0660

Width

30mm

Length

122mm

Depth

30mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
AT
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Auxiliary switch as per IEC/EN 60947-5-1

Part group reference TM

Note

Eaton formerly known as Moeller

  • RS Stock No. 2714179
  • Mfr. Part No. 009741 TM-5-8247/E
Each
$268.50
  • RS Stock No. 2715131
  • Mfr. Part No. 045481 TM-2-8215/EZ
Each
$158.57
  • RS Stock No. 2714702
  • Mfr. Part No. 015506 TM-2-8242/EZ
Each
$158.57
  • RS Stock No. 2715030
  • Mfr. Part No. 032164 TM-1-8214/E
Each
$108.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy