Eaton 4 Position 90 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$155.46

(exc. GST)

$171.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.46

*price indicative

RS Stock No.:
271-4489
Mfr. Part No.:
013604 T0-4-15056/Z
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller T0

Electrical Phase

3

Number of Positions

4

Mount Type

Rear

Number of Poles

2

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Actuator Type

Toggle

Maximum Operating Temperature

50°C

Contact Voltage

690V

Standards/Approvals

IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660, CE, CSA

Width

48mm

Length

147mm

Depth

147mm

Hazardous Area Certification

No

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.

Standards IEC/EN 60947

VDE approved

CSA approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy