Eaton 2 Position 90 °, Rotary Actuator 20 A

Subtotal (1 unit)*

$63.42

(exc. GST)

$69.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.42

*price indicative

RS Stock No.:
271-4136
Mfr. Part No.:
009308 T0-1-15481/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller Series T3

Product Type

Cam Switch

Electrical Phase

3

Mount Type

Flush

Number of Positions

2

Terminal Type

Screw

Number of Poles

1

Angle of Throw

90 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Actuator Type

Rotary

Contact Voltage

690V

Width

48mm

Standards/Approvals

CE, CSA, IEC/EN 60947, IEC/EN 60947-3, VDE 0660, UL

Hazardous Area Certification

No

Length

76mm

Depth

76mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton On-Off switch can be used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The switch disconnector has black thumb grip and front plate protective cover. Also it has maintain switching performance.

Standards IEC/EN 60947 VDE 0660

VDE approved

CSA approved

UL approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy