- RS Stock No.:
- 271-3995
- Mfr. Part No.:
- 004041 T3-5-15139/Z
- Brand:
- Eaton
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$267.00
(exc. GST)
$293.70
(inc. GST)
Units | Per unit |
1 + | $267.00 |
- RS Stock No.:
- 271-3995
- Mfr. Part No.:
- 004041 T3-5-15139/Z
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T3
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T3
Specifications
Attribute | Value |
---|---|
Series | T3 |
Pole and Throw Configuration | 2P |
Cam Switch Type | On-Off Cam Switch |
Electrical Phase | 3 |
Maximum Current | 32A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 10 |
Angle of Throw | 45° |
Actuator Type | Toggle |