RS PRO, SP 6 Position 30° Multi Step Cam Switch, 500V ac, 16A, Knob Actuator
- RS Stock No.:
- 265-7673
- Brand:
- RS PRO
Subtotal (1 unit)**
$65.59
(exc. GST)
$72.15
(inc. GST)
60 In AU stock for next working day delivery*
58 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $65.59 |
**price indicative
- RS Stock No.:
- 265-7673
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Cam Switch Type | Multi Step Cam Switch | |
Pole and Throw Configuration | SP | |
Normal State Configuration | 1NO | |
Electrical Phase | 1 | |
Maximum Current | 16A | |
Maximum Voltage | 500V ac | |
Number of Positions | 6 | |
Terminal Type | Screw | |
Angle of Throw | 30° | |
Length | 50mm | |
Width | 50mm | |
Depth | 97mm | |
Actuator Type | Knob | |
Dimensions | 50 x 50 x 97mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Cam Switch Type Multi Step Cam Switch | ||
Pole and Throw Configuration SP | ||
Normal State Configuration 1NO | ||
Electrical Phase 1 | ||
Maximum Current 16A | ||
Maximum Voltage 500V ac | ||
Number of Positions 6 | ||
Terminal Type Screw | ||
Angle of Throw 30° | ||
Length 50mm | ||
Width 50mm | ||
Depth 97mm | ||
Actuator Type Knob | ||
Dimensions 50 x 50 x 97mm | ||
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m