Kraus & Naimer 3 Position 20 A

Subtotal (1 unit)*

$52.41

(exc. GST)

$57.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
  • Plus 47 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.41

*price indicative

RS Stock No.:
263-7014
Mfr. Part No.:
CA10.A211/GBA006.*PF
Brand:
Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all

Brand

Kraus & Naimer

Product Type

Cam Switch

Series

CA

Number of Positions

3

Mount Type

Panel

Number of Poles

2

Terminal Type

Screw

IP Rating

IP40

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Contact Voltage

690V

Width

72mm

Length

64mm

Standards/Approvals

IEC 60947-3

Hazardous Area Certification

No

Depth

51mm

Mechanical Life

1000000Operations

Enclosed Changeover (CO) Switches


Ideal for generator changeover and similar applications, or where one supply is required to feed alternative loads

Compact high impact polycarbonate enclosures

Earth terminal provided

Three position: 1.. OFF.. 2

Nominal voltage: 690V

Standards

EN60 947, IEC 947-3, VDE 0660

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy