Kraus & Naimer, DP 3 Position Double Throw Cam Switch, 50A, Knob Actuator
- RS Stock No.:
- 263-7036
- Mfr. Part No.:
- C32.A211/GBA006.*ST
- Brand:
- Kraus & Naimer
Subtotal (1 unit)**
$908.05
(exc. GST)
$998.85
(inc. GST)
On back order for despatch 10/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $908.05 |
**price indicative
- RS Stock No.:
- 263-7036
- Mfr. Part No.:
- C32.A211/GBA006.*ST
- Brand:
- Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kraus & Naimer | |
Pole and Throw Configuration | DP | |
Cam Switch Type | Double Throw Cam Switch | |
Normal State Configuration | NO/NC | |
Maximum Current | 50A | |
Number of Positions | 3 | |
Length | 140mm | |
Width | 180mm | |
Depth | 115mm | |
Actuator Type | Knob | |
Dimensions | 140 x 180 x 115mm | |
Select all | ||
---|---|---|
Brand Kraus & Naimer | ||
Pole and Throw Configuration DP | ||
Cam Switch Type Double Throw Cam Switch | ||
Normal State Configuration NO/NC | ||
Maximum Current 50A | ||
Number of Positions 3 | ||
Length 140mm | ||
Width 180mm | ||
Depth 115mm | ||
Actuator Type Knob | ||
Dimensions 140 x 180 x 115mm | ||
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips