Socomec, 3P 3 Position Rotary Cam Switch, 690V (Volts), 63A, Handle Actuator
- RS Stock No.:
- 252-3575
- Mfr. Part No.:
- 43303006
- Manufacturer:
- Socomec
View all Cam Switches
On back order for despatch 17/04/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$283.44
(exc. GST)
$311.78
(inc. GST)
units | Per unit |
1 + | $283.44 |
- RS Stock No.:
- 252-3575
- Mfr. Part No.:
- 43303006
- Manufacturer:
- Socomec
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Socomec manually operated 3 pole transfer switch. It ensures switching and transfer of sources or transfer of two low voltage circuits on load as well as their safe disconnection.
Simple installation
Effective in all circumstances
Quick mounting
Current rating is 63 A
Effective in all circumstances
Quick mounting
Current rating is 63 A
Specifications
Attribute | Value |
Series | COMO CS |
Pole and Throw Configuration | 3P |
Maximum Current | 63A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Actuator Type | Handle |