- RS Stock No.:
- 252-3584
- Mfr. Part No.:
- 43503106
- Brand:
- Socomec
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$619.79
(exc. GST)
$681.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $619.79 |
- RS Stock No.:
- 252-3584
- Mfr. Part No.:
- 43503106
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Socomec manually operated multi pole transfer switch. It ensures switching and transfer of sources or transfer of two low voltage circuits on load as well as their safe disconnection. It supports door mounting with direct quick fixing handles.
Simple installation
Quick mounting
Effective in all circumstances
Current rating of 63 A
Number of poles are 3
Quick mounting
Effective in all circumstances
Current rating of 63 A
Number of poles are 3
Specifications
Attribute | Value |
---|---|
Series | COMO CS |
Pole and Throw Configuration | 3P |
Cam Switch Type | Manual Cam Transfer Switch |
Maximum Current | 63A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Actuator Type | Handle |
Related links
- Socomec, 3P 3 Position Manual Cam Transfer Switch, 690V (Volts),...
- Socomec, 3P 2 Position Manual Cam Transfer Switch, 690V (Volts),...
- Socomec, 4P 3 Position Manual Cam Transfer Switch, 690V (Volts),...
- Socomec, 4P 2 Position Manual Cam Transfer Switch, 690V (Volts),...
- Socomec, 3P 3 Position Manual Cam Transfer Switch, 690V (Volts),...
- Socomec, 3P 3 Position Manual Cam Transfer Switch, 690V (Volts),...
- Socomec, 3P 3 Position Manual Cam Transfer Switch, 690V (Volts),...
- Socomec, 3P 2 Position Manual Cam Transfer Switch, 690V (Volts),...