Socomec, 3P 2 Position Rotary Cam Switch, 690V (Volts), 25A, Handle Actuator
- RS Stock No.:
- 252-3569
- Mfr. Part No.:
- 43213C02
- Manufacturer:
- Socomec
View all Cam Switches
On back order for despatch 24/04/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$284.76
(exc. GST)
$313.24
(inc. GST)
units | Per unit |
1 + | $284.76 |
- RS Stock No.:
- 252-3569
- Mfr. Part No.:
- 43213C02
- Manufacturer:
- Socomec
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Socomec manually operated multi pole transfer switch. It ensures switching and transfer of sources or transfer of two low voltage circuits on load as well as their safe disconnection. It comes enclosed in an enclosure and is effective in all circumstances.
Simple installation
Different enclosure sizes adapted to your needs
Red and yellow operating handle
Maximum safety during maintenance operations due to triple padlocking of the handle in position 0
Different enclosure sizes adapted to your needs
Red and yellow operating handle
Maximum safety during maintenance operations due to triple padlocking of the handle in position 0
Specifications
Attribute | Value |
Series | COMO CS |
Pole and Throw Configuration | 3P |
Electrical Phase | Three |
Maximum Current | 25A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |
Actuator Type | Handle |