Socomec, 4P 2 Position Rotary Cam Switch, 690 V (Volts)V (Volts), 25A, Handle Actuator
- RS Stock No.:
- 252-3567
- Mfr. Part No.:
- 43204102
- Manufacturer:
- Socomec
View all Cam Switches
On back order for despatch 13/04/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$172.18
(exc. GST)
$189.40
(inc. GST)
units | Per unit |
1 + | $172.18 |
- RS Stock No.:
- 252-3567
- Mfr. Part No.:
- 43204102
- Manufacturer:
- Socomec
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Socomec manually operated multi pole transfer switch. It ensures switching and transfer of sources or transfer of two low voltage circuits on load as well as their safe disconnection. It supports door mounting with direct quick fixing handles.
Simple installation
Quick mounting
Effective in all circumstances
Current rating of 25 A
Number of poles are 4
Quick mounting
Effective in all circumstances
Current rating of 25 A
Number of poles are 4
Specifications
Attribute | Value |
Series | COMO CS |
Pole and Throw Configuration | 4P |
Electrical Phase | Three |
Maximum Current | 25A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 2 |
Actuator Type | Handle |