Lovato 3 Position 60 °, Short Black Handle Actuator 40 A
- RS Stock No.:
- 248-5609
- Mfr. Part No.:
- GX4053U
- Brand:
- Lovato
Subtotal (1 unit)*
$251.10
(exc. GST)
$276.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.10 |
*price indicative
- RS Stock No.:
- 248-5609
- Mfr. Part No.:
- GX4053U
- Brand:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Cam Switch | |
| Series | GX | |
| Electrical Phase | 3, 1 | |
| Mount Type | Front | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 40A | |
| Maximum Operating Temperature | 55°C | |
| Actuator Type | Short Black Handle | |
| Contact Voltage | 690V | |
| Length | 43mm | |
| Standards/Approvals | IEC/EN/BS 60947-1, UL 508, IEC/EN/BS 60947-5-1 | |
| Width | 26.5mm | |
| Depth | 26.5mm | |
| Hazardous Area Certification | NO | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Cam Switch | ||
Series GX | ||
Electrical Phase 3, 1 | ||
Mount Type Front | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 60 ° | ||
IP Rating IP65, IP20 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 40A | ||
Maximum Operating Temperature 55°C | ||
Actuator Type Short Black Handle | ||
Contact Voltage 690V | ||
Length 43mm | ||
Standards/Approvals IEC/EN/BS 60947-1, UL 508, IEC/EN/BS 60947-5-1 | ||
Width 26.5mm | ||
Depth 26.5mm | ||
Hazardous Area Certification NO | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- IT
The Lovato product is a rotary cam changeover switch with 3 poles. It has front mounting with black handle.
Suitable for circuit connection, changeover, switching ON and OFF as well as motor starting
Square shaped contact body
Possibility of side by side installation
Related links
- Lovato 16A, Short Black Handle Actuator
- Lovato 690V (Volts) Short Black Handle Actuator
- Lovato 40A, Short Black Handle Actuator
- Lovato 40A, Short Black Handle Actuator
- Lovato 40A, Short Black Handle Actuator
- Lovato 40A, Short Black Handle Actuator
- Lovato 3 Position 60° Dahlander Motor Control Cam Switch Short Black Handle Actuator
- Lovato 40A, Short Black Handle Actuator
