Eaton 3 Position 45 °, Toggle Actuator 20 A

Subtotal (1 unit)*

$75.29

(exc. GST)

$82.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.29

*price indicative

RS Stock No.:
103-8430
Mfr. Part No.:
036483 T0-2-15432/EZ
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

T0

Electrical Phase

3, 1

Mount Type

Center

Number of Positions

3

Number of Poles

2

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Toggle

Contact Voltage

690V ac

Maximum Operating Temperature

50°C

Width

48mm

Hazardous Area Certification

No

Standards/Approvals

UL, CSA-C22.2 No. 94, VDE 0660, IEC/EN 60947, CSA-C22.2 No. 14-05, CE marking, IEC/EN 60204, IEC/EN 60947-3, UL 508, CSA

Length

48mm

Depth

48mm

Mechanical Life

10000000Operations

COO (Country of Origin):
GB

Changeover (CO) Switches


Professional range of Eaton flush and centre-mounted changeover switches. All the changeover switches are IP65 rated and have an option of either 2, 4,6 or 8 auxiliary contacts. The control switches are available with either a 45, 60 or 90° switching angle.

IP65 rated

2, 4, 6 or 8 auxilliary contacts

Centre or Flush mounting available

45, 60 or 90° switching angle

Eaton


Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy