Eaton 6 Position 45 °, Toggle Actuator 20 A
- RS Stock No.:
- 271-4232
- Mfr. Part No.:
- 011132 T0-2-142/EZ
- Brand:
- Eaton
Subtotal (1 unit)*
$98.35
(exc. GST)
$108.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.35 |
*price indicative
- RS Stock No.:
- 271-4232
- Mfr. Part No.:
- 011132 T0-2-142/EZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Number of Positions | 6 | |
| Mount Type | Center | |
| Number of Poles | 1 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Toggle | |
| Width | 48mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, CSA, CE | |
| Depth | 106mm | |
| Hazardous Area Certification | No | |
| Length | 106mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Number of Positions 6 | ||
Mount Type Center | ||
Number of Poles 1 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Toggle | ||
Width 48mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947-3, IEC/EN 60947, CSA, CE | ||
Depth 106mm | ||
Hazardous Area Certification No | ||
Length 106mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Note
Eaton formerly known as Moeller
Related links
- Eaton 6 Position 45 °, Toggle Actuator 20 A
- Eaton 4 Position 45 °, Toggle Actuator 20 A
- Eaton 6 Position 90 °, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Knives
