Eaton, Rotary Actuator 160 A
- RS Stock No.:
- 258-480
- Mfr. Part No.:
- 280923 P5-160/EA/SVB/HI10
- Brand:
- Eaton
Subtotal (1 unit)*
$974.62
(exc. GST)
$1,072.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $974.62 |
*price indicative
- RS Stock No.:
- 258-480
- Mfr. Part No.:
- 280923 P5-160/EA/SVB/HI10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | P5 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3, 1 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 160A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V ac | |
| Standards/Approvals | UL, IEC 60947, IEC/EN 60947-3, EN 60947-3, CSA, IEC/EN 60204, VDE 0660, CE, VDE | |
| Width | 130mm | |
| Depth | 150mm | |
| Length | 115mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series P5 | ||
Product Type Cam Switch | ||
Electrical Phase 3, 1 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 160A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V ac | ||
Standards/Approvals UL, IEC 60947, IEC/EN 60947-3, EN 60947-3, CSA, IEC/EN 60204, VDE 0660, CE, VDE | ||
Width 130mm | ||
Depth 150mm | ||
Length 115mm | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series P5 Main Switch is a robust and reliable solution designed for demanding industrial applications. With its impressive capacity of 160 A, this flush-mounted, three-pole switch ensures safe electrical isolation across a range of conditions. Its emergency switching-off function enhances operational safety, while the red rotary handle and yellow locking ring provide clear visual indicators for operation and lockable functionality. Engineered for ease of installation and use, this switch conforms to leading safety standards, making it a dependable choice for professionals seeking quality and peace of mind in electrical management. Ideal for environments where durability and performance are essential, the Eaton series P5 is an exemplary addition to any electrical setup, catering to various motor disconnect and control applications.
Facilitates emergency disconnection to enhance workplace safety
Features a mechanical lifespan rated for 100,000 operations
Equipped with a high degree of protection rated at IP65, ensuring resilience against environmental factors
Compact design allows for versatile mounting options in different installations
Built-in compatibility for auxiliary contacts or neutral conductors for enhanced functionality
Designed to accommodate varying motor ratings across single and three-phase applications
Optimised for easy operation with a user-friendly rotary control mechanism
Constructed with corrosion resistance to meet rigorous industrial standards
