Eaton Fuse Switch Disconnector, 3-Pole, 250 A, 250A

Subtotal (1 unit)*

$1,178.51

(exc. GST)

$1,296.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,178.51

*price indicative

RS Stock No.:
258-484
Mfr. Part No.:
280940 P5-250/EA/SVB-SW/HI10
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Flush

Switching Voltage

440V ac

Electrical Phase

1, 3

Terminal Type

Screw

Switching Current

250A

Series

NZM

IP Rating

IP65

Mechanical Fuse Size

250 gG/gL

Minimum Operating Temperature

-25°C

Switching Power

90kW

Fuse Current

250A

Maximum Operating Temperature

50°C

Standards/Approvals

IEC/EN 60947 IEC

Auxiliary Contacts Available

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton P5 series main switch is designed to provide robust electrical control for a variety of applications. Featuring a flush mounting design, this model offers a three-pole configuration with a stop function for enhanced safety when operating machinery. The incorporated black rotary handle ensures a secure grip, allowing easy manual operation while also providing lockable functionality in the off position. Ideal for industrial environments, this versatile switch is compliant with several international safety standards, making it a reliable choice for professionals. With a high degree of protection (IP65), it guarantees both durability and long-term performance in challenging conditions.

Equipped with an interlockable stop function to enhance operator safety

Flush mounting design ensures a streamlined installation process

Suitable for front mounting with a four-hole configuration

Constructed from materials that withstand corrosive environments

Offers a wide range of operational temperatures suitable for various applications

Features a mechanical lifespan of 80,000 operations for longevity

Rated for various motor power ratings, ensuring adaptability across different equipment

User-friendly rotary drive actuator for seamless operation

Meets numerous international standards, ensuring global compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy