Eaton 3 Position, Toggle Actuator 20 A

Subtotal (1 unit)*

$658.42

(exc. GST)

$724.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$658.42

*price indicative

RS Stock No.:
252-212
Mfr. Part No.:
197468 T3-4-8902/SE2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Number of Positions

3

Mount Type

Surface

Number of Poles

4

IP Rating

IP65

Contact Current

20A

Actuator Type

Toggle

Depth

200mm

Hazardous Area Certification

NO

Standards/Approvals

IEC/EN 60947, IEC/EN 60204, IEC/EN 60947-3, VDE 0660

Width

200mm

Length

250mm

RoHS Status: Exempt

The Eaton Moeller series T3 Main switch is designed for robust performance and reliable operation in a variety of applications. With a four-pole configuration, this switch is capable of handling significant electrical loads with ease, making it ideal for industrial and commercial environments. Featuring an IP65 degree of protection, it is engineered to withstand challenging conditions, ensuring optimal performance even in harsh environments. This device incorporates advanced design verification measures, confirming its compliance with stringent safety standards. Its toggle actuator offers intuitive operation, while the steel enclosure ensures durability and longevity. Equipped with crucial certifications, this switch not only meets but exceeds safety regulations, making it a top choice for professionals in the field.

Four-pole configuration enhances versatility for diverse applications

IP65 rated, ensuring protection against dust and water ingress

Toggle actuator provides straightforward and user-friendly operation

Constructed with a steel enclosure, promoting resilience in demanding conditions

Certified compliant with IEC and VDE standards for safety assurance

Offers a rated uninterrupted current of 32 A for optimal performance

Designed with corrosion resistance features for longevity

Robust construction caters to mechanical impact resistance requirements

Incorporates design verification processes that meet stringent industry standards

Related links