Eaton, 1P 3 Position Rotary Cam Switch, 690V (Volts), 20A, Toggle Actuator
- RS Stock No.:
- 252-207
- Mfr. Part No.:
- 197439 T0-3-15513/SE1
- Brand:
- Eaton
Subtotal (1 unit)**
$500.21
(exc. GST)
$550.23
(inc. GST)
On back order for despatch 09/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $500.21 |
**price indicative
- RS Stock No.:
- 252-207
- Mfr. Part No.:
- 197439 T0-3-15513/SE1
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Cam Switch Type | Rotary Cam Switch | |
Pole and Throw Configuration | 1P | |
Series | Moeller Series | |
Maximum Current | 20A | |
Maximum Voltage | 690V (Volts) | |
Number of Positions | 3 | |
Actuator Type | Toggle | |
Select all | ||
---|---|---|
Brand Eaton | ||
Cam Switch Type Rotary Cam Switch | ||
Pole and Throw Configuration 1P | ||
Series Moeller Series | ||
Maximum Current 20A | ||
Maximum Voltage 690V (Volts) | ||
Number of Positions 3 | ||
Actuator Type Toggle | ||