Schneider Electric Rotary Cam Switch, 10A
- RS Stock No.:
- 218-147
- Mfr. Part No.:
- K10B001UCH
- Brand:
- Schneider Electric
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$68.07
(exc. GST)
$74.88
(inc. GST)
Units | Per unit |
---|---|
1 + | $68.07 |
- RS Stock No.:
- 218-147
- Mfr. Part No.:
- K10B001UCH
- Brand:
- Schneider Electric
Related links
- Schneider Electric Rotary Cam Switch, 10A
- Schneider Electric Rotary Cam Switch, 20A
- Eaton, 1P 1 position Position 90° Rotary Cam Switch, 690V (Volts),...
- Schneider Electric, SPST 2 Position 45° Rotary Cam Switch, 690V ac
- Schneider Electric Changeover Cam Switch, 10A
- Schneider Electric Multi Step Cam Switch, 10A
- Schneider Electric Ammeter Cam Switch, 10A
- Schneider Electric 90° Rotary Cam Switch, 690V (Volts), 12A