Schneider Electric 7 Position 45 °, Handle Actuator 20 A

Subtotal (1 unit)*

$280.74

(exc. GST)

$308.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$280.74

*price indicative

RS Stock No.:
218-062
Mfr. Part No.:
K2F006ACH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony K1/K2

Product Type

Rotary Switch Cam Switch

Number of Positions

7

Mount Type

Panel

Terminal Type

Screw

Angle of Throw

45 °

IP Rating

IP65, IP20

Minimum Operating Temperature

-20°C

Contact Current

20A

Actuator Type

Handle

Maximum Operating Temperature

55°C

Contact Voltage

690V

Width

45mm

Standards/Approvals

ISO 14040, RoHS Directive 2002/95/EC, ISO 14001

Hazardous Area Certification

No

Depth

104.5mm

Length

50mm

Mechanical Life

1000000Operations

RoHS Status: Exempt

COO (Country of Origin):
CZ

K2 Industrial Cam Switches


818-5878 Thermal current rating 500 mA

818-5871 Thermal current rating 20A

22mm diameter fixing hole

Operating temperature -25 to +55°C

Slow break contacts with positive opening operation

2 position switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy