Kraus & Naimer, 4P 3 Position Double Throw Cam Switch, 32A
- RS Stock No.:
- 263-7086
- Mfr. Part No.:
- C26A213/GBA007*PF
- Brand:
- Kraus & Naimer
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$158.01
(exc. GST)
$173.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $158.01 |
- RS Stock No.:
- 263-7086
- Mfr. Part No.:
- C26A213/GBA007*PF
- Brand:
- Kraus & Naimer
Related links
- Kraus & Naimer, 4P 3 Position Double Throw Cam Switch, 20A
- Kraus & Naimer, 4P 3 Position Double Throw Cam Switch, 32A
- Kraus & Naimer, 4P 3 Position Double Throw Cam Switch, 115A
- Kraus & Naimer, 4P 3 Position Double Throw Cam Switch, 63A, Knob Actuator
- Kraus & Naimer, 4P 3 Position 60° Double Throw Cam Switch, 32A
- Kraus & Naimer, DP 3 Position Double Throw Cam Switch, 32A
- Kraus & Naimer, 4P 3 Position Double Throw Cam Switch, 63A
- Kraus & Naimer, 4P 3 Position Double Throw Cam Switch, 25A