Eaton Cam Switch Handle, KNK-P3 Series

Subtotal (1 unit)*

$18.07

(exc. GST)

$19.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.07

*price indicative

RS Stock No.:
257-9716
Mfr. Part No.:
78627341 KNK-P3(RS257-9716)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch Handle

Handle Colour

Black

Series

KNK-P3

For Use With

Rotary Switch

Depth

48mm

Maintenance Keys


For operation of interlocked switches after opening panel door

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy